Wurth Elektronik Right Angle, PCB Mount, Socket Type B 3.0 USB Connector

RS Stock No.: 748-0905PBrand: Wurth ElektronikManufacturers Part No.: 692221030100
brand-logo
View all in USB Connectors

Technical documents

Specifications

Gender

Female

USB Type

B

Mounting Type

PCB Mount

Termination Method

Solder

USB Version

3.0

Body Orientation

Right Angle

Current Rating

250.0mA

Voltage Rating

30.0 V

Series

WR-COM

Contact Material

Copper Alloy

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

14257117

Product details

USB 3.0 PCB Sockets and Plugs

This range of Wurth USB 3.0 PCB connectors includes various Standard-A, Standard-B and Mini-B configurations. These USB 3.0 Sockets and Plug are all horizontal and includes a stacked double socket combination.

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Right Angle, PCB Mount, Socket Type B 3.0 USB Connector
Select packaging type

P.O.A.

Wurth Elektronik Right Angle, PCB Mount, Socket Type B 3.0 USB Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

USB Type

B

Mounting Type

PCB Mount

Termination Method

Solder

USB Version

3.0

Body Orientation

Right Angle

Current Rating

250.0mA

Voltage Rating

30.0 V

Series

WR-COM

Contact Material

Copper Alloy

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

14257117

Product details

USB 3.0 PCB Sockets and Plugs

This range of Wurth USB 3.0 PCB connectors includes various Standard-A, Standard-B and Mini-B configurations. These USB 3.0 Sockets and Plug are all horizontal and includes a stacked double socket combination.

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.