Wurth Elektronik Micro SD Memory Card Connector

RS Stock No.: 763-6808PBrand: Wurth ElektronikManufacturers Part No.: 693071010811
brand-logo
View all in Memory Card Connectors

Technical documents

Specifications

Card Type

MicroSD

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series

693

Product details

Micro SD Card Connectors - Wurth

These Micro SD Card Connectors from Wurth have the capability of 10,00 mating cycles.
Stock number 763-6808 is a Push and Push type with a Micro SD Card detection switch.
Stock number 763-6801 is a hinged type with a sliding cover to lock in the Micro SD Card.

Memory Card Connectors

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Micro SD Memory Card Connector
Select packaging type

P.O.A.

Wurth Elektronik Micro SD Memory Card Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Card Type

MicroSD

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series

693

Product details

Micro SD Card Connectors - Wurth

These Micro SD Card Connectors from Wurth have the capability of 10,00 mating cycles.
Stock number 763-6808 is a Push and Push type with a Micro SD Card detection switch.
Stock number 763-6801 is a hinged type with a sliding cover to lock in the Micro SD Card.

Memory Card Connectors