Wurth Elektronik PA Base Mount Fuse Holder Cover for 5 x 20mm Fuse

Technical documents
Specifications
Brand
Wurth ElektronikFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Width
9.4mm
Length
24.4mm
Height
8.2mm
Cover Material
PA
For Use With
5 x 20 mm Fuse
Standards Met
RoHS Compliant, UL 92V-0
Dimensions
24.2 x 9.4 x 8.2mm
Product details
Wurth Fuse Covers
Fuse cover to offer protection for 5x20mm fuses when used in conjunction with the wurth 696 range of fuse holders.
Fuse Holder
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Width
9.4mm
Length
24.4mm
Height
8.2mm
Cover Material
PA
For Use With
5 x 20 mm Fuse
Standards Met
RoHS Compliant, UL 92V-0
Dimensions
24.2 x 9.4 x 8.2mm
Product details
Wurth Fuse Covers
Fuse cover to offer protection for 5x20mm fuses when used in conjunction with the wurth 696 range of fuse holders.