700972200, 4.5mm High Nylon Snap Rivet Support for 3mm PCB Hole, 6.3mm Base

RS Stock No.: 184-2158Brand: Wurth ElektronikManufacturers Part No.: 700972200
brand-logo
View all in PCB Supports

Technical documents

Specifications

PCB Support Type

Snap Rivet Support

Overall Height

6.2mm

Body Height

4.5mm

Support Base Dimensions

6.3mm

PCB Hole Diameter

3mm

PCB Thickness

2 → 3mm

Material

Nylon

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

700972200, 4.5mm High Nylon Snap Rivet Support for 3mm PCB Hole, 6.3mm Base

P.O.A.

700972200, 4.5mm High Nylon Snap Rivet Support for 3mm PCB Hole, 6.3mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

PCB Support Type

Snap Rivet Support

Overall Height

6.2mm

Body Height

4.5mm

Support Base Dimensions

6.3mm

PCB Hole Diameter

3mm

PCB Thickness

2 → 3mm

Material

Nylon

Country of Origin

Taiwan, Province Of China