Technical documents
Specifications
Brand
Wurth ElektronikPCB Support Type
Snap Rivet Support
Overall Height
10mm
Body Height
8mm
Support Base Dimensions
8mm
PCB Hole Diameter
4mm
PCB Thickness
5.5 → 6mm
Material
Nylon
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
700974400, 8mm High Nylon Snap Rivet Support for 4mm PCB Hole, 8mm Base
1
P.O.A.
700974400, 8mm High Nylon Snap Rivet Support for 4mm PCB Hole, 8mm Base
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikPCB Support Type
Snap Rivet Support
Overall Height
10mm
Body Height
8mm
Support Base Dimensions
8mm
PCB Hole Diameter
4mm
PCB Thickness
5.5 → 6mm
Material
Nylon
Country of Origin
Taiwan, Province Of China