701515000, 17.5mm High Nylon Support Post for 3.2mm PCB Hole, 5mm Base

RS Stock No.: 184-2204Brand: Wurth ElektronikManufacturers Part No.: 701515000
brand-logo
View all in PCB Supports

Technical documents

Specifications

PCB Support Type

Support Post

Overall Height

24.7mm

Body Height

17.5mm

Support Base Dimensions

5mm

PCB Hole Diameter

3.2mm

PCB Thickness

1.6mm

Material

Nylon

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

701515000, 17.5mm High Nylon Support Post for 3.2mm PCB Hole, 5mm Base

P.O.A.

701515000, 17.5mm High Nylon Support Post for 3.2mm PCB Hole, 5mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

PCB Support Type

Support Post

Overall Height

24.7mm

Body Height

17.5mm

Support Base Dimensions

5mm

PCB Hole Diameter

3.2mm

PCB Thickness

1.6mm

Material

Nylon

Country of Origin

Taiwan, Province Of China