709261000, 5.4mm High Nylon Adhesive-Backed Support for 4mm PCB Hole, 20 x 20mm Base

RS Stock No.: 184-2284Brand: Wurth ElektronikManufacturers Part No.: 709261000Distrelec Article No.: 30263551
brand-logo
View all in PCB Supports

Technical documents

Specifications

Overall Height

15.4mm

PCB Support Type

Adhesive-Backed Support

Body Height

5.4mm

Support Base Dimensions

20 x 20mm

PCB Hole Diameter

4mm

PCB Thickness

1.2 → 1.7mm

Material

Nylon

Support Base Length

20mm

Support Base Width

20mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

709261000, 5.4mm High Nylon Adhesive-Backed Support for 4mm PCB Hole, 20 x 20mm Base

P.O.A.

709261000, 5.4mm High Nylon Adhesive-Backed Support for 4mm PCB Hole, 20 x 20mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Overall Height

15.4mm

PCB Support Type

Adhesive-Backed Support

Body Height

5.4mm

Support Base Dimensions

20 x 20mm

PCB Hole Diameter

4mm

PCB Thickness

1.2 → 1.7mm

Material

Nylon

Support Base Length

20mm

Support Base Width

20mm

Country of Origin

Taiwan, Province Of China