709404500, 15.9mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14mm Base

RS Stock No.: 184-2236Brand: Wurth ElektronikManufacturers Part No.: 709404500
brand-logo
View all in PCB Supports

Technical documents

Specifications

PCB Support Type

Support Pillar

Overall Height

33.6mm

Body Height

15.9mm

Support Base Dimensions

14mm

PCB Hole Diameter

4mm

PCB Thickness

1.2 → 1.7mm

Material

Nylon

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

709404500, 15.9mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14mm Base

P.O.A.

709404500, 15.9mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

PCB Support Type

Support Pillar

Overall Height

33.6mm

Body Height

15.9mm

Support Base Dimensions

14mm

PCB Hole Diameter

4mm

PCB Thickness

1.2 → 1.7mm

Material

Nylon

Country of Origin

Taiwan, Province Of China