Technical documents
Specifications
Brand
Wurth ElektronikType
Snap-In Spacer
Body Height
5mm
Chassis Hole Diameter
5.5mm
PCB Hole Diameter
4mm
Material
Nylon 66
Country of Origin
Taiwan, Province Of China
P.O.A.
Wurth Elektronik Nylon 66 Snap-In Spacer for 4mm PCB Hole
1
P.O.A.
Wurth Elektronik Nylon 66 Snap-In Spacer for 4mm PCB Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Wurth ElektronikType
Snap-In Spacer
Body Height
5mm
Chassis Hole Diameter
5.5mm
PCB Hole Diameter
4mm
Material
Nylon 66
Country of Origin
Taiwan, Province Of China