Technical documents
Specifications
Brand
Wurth ElektronikType
Snap-In Spacer
Body Height
8mm
Chassis Hole Diameter
5.5mm
PCB Hole Diameter
4mm
Material
Nylon 66
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik Nylon 66 Snap-In Spacer for 4mm PCB Hole
1
P.O.A.
Wurth Elektronik Nylon 66 Snap-In Spacer for 4mm PCB Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikType
Snap-In Spacer
Body Height
8mm
Chassis Hole Diameter
5.5mm
PCB Hole Diameter
4mm
Material
Nylon 66
Country of Origin
Taiwan, Province Of China