Wurth Elektronik Nylon 66 Snap-In Spacer for 4mm PCB Hole

RS Stock No.: 184-2263Brand: Wurth ElektronikManufacturers Part No.: 709446400
brand-logo
View all in PCB Spacers

Technical documents

Specifications

Type

Snap-In Spacer

Body Height

12mm

Chassis Hole Diameter

5.5mm

PCB Hole Diameter

4mm

Material

Nylon 66

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Nylon 66 Snap-In Spacer for 4mm PCB Hole

P.O.A.

Wurth Elektronik Nylon 66 Snap-In Spacer for 4mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Snap-In Spacer

Body Height

12mm

Chassis Hole Diameter

5.5mm

PCB Hole Diameter

4mm

Material

Nylon 66

Country of Origin

Taiwan, Province Of China