709670200, 20mm High Nylon Support Post for 2.5mm PCB Hole, 4.6mm Base

RS Stock No.: 184-2349Brand: Wurth ElektronikManufacturers Part No.: 709670200
brand-logo
View all in PCB Supports

Technical documents

Specifications

PCB Support Type

Support Post

Overall Height

27.6mm

Body Height

20mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.6mm

Material

Nylon

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

709670200, 20mm High Nylon Support Post for 2.5mm PCB Hole, 4.6mm Base

P.O.A.

709670200, 20mm High Nylon Support Post for 2.5mm PCB Hole, 4.6mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

PCB Support Type

Support Post

Overall Height

27.6mm

Body Height

20mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.6mm

Material

Nylon

Country of Origin

Taiwan, Province Of China