Technical documents
Specifications
Brand
Wurth ElektronikAccessory Type
Cap
For Use With
WS-TSW Series with Square Actuator
Cap Colour
Black
Country of Origin
Taiwan, Province Of China
Product details
Tactile Switch Washable THT
Stainless Steel cover
Stainless Steel contacts with silver cladding
Wave soldering 260°C 10 seconds. Max.
Operating temperature range -40°C to +85°C
Tactile
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik Black Tactile Switch Cap for WS-TSW Series with Square Actuator, 714301050
1
P.O.A.
Wurth Elektronik Black Tactile Switch Cap for WS-TSW Series with Square Actuator, 714301050
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikAccessory Type
Cap
For Use With
WS-TSW Series with Square Actuator
Cap Colour
Black
Country of Origin
Taiwan, Province Of China
Product details
Tactile Switch Washable THT
Stainless Steel cover
Stainless Steel contacts with silver cladding
Wave soldering 260°C 10 seconds. Max.
Operating temperature range -40°C to +85°C