Technical documents
Specifications
Brand
Wurth ElektronikType
Ferrite Core
Dimensions
15.5 (Dia.) x 28.5mm
Application
General Electronics
Material
Ferrite
Height
28.5mm
Inner Diameter
7.3mm
Outer Diameter
15.5mm
You may be interested in
Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead, For: Coaxial Cable, Multiconductor Wire, Wires,Brand: Wurth Elektronik
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
Wurth Elektronik Ferrite Sleeve Ferrite Core, For: General Electronics, 15.5 (Dia.) x 28.5mm
1
P.O.A.
Wurth Elektronik Ferrite Sleeve Ferrite Core, For: General Electronics, 15.5 (Dia.) x 28.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
You may be interested in
Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead, For: Coaxial Cable, Multiconductor Wire, Wires,Brand: Wurth Elektronik
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Wurth ElektronikType
Ferrite Core
Dimensions
15.5 (Dia.) x 28.5mm
Application
General Electronics
Material
Ferrite
Height
28.5mm
Inner Diameter
7.3mm
Outer Diameter
15.5mm
You may be interested in
Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead, For: Coaxial Cable, Multiconductor Wire, Wires,Brand: Wurth Elektronik
P.O.A.Each (In a Pack of 5) (ex VAT)