Wurth Elektronik 33 piece Ferrite Kit Includes Snap Ferrite

RS Stock No.: 762-2098Brand: Wurth ElektronikManufacturers Part No.: 742711Distrelec Article No.: 16560677
brand-logo
View all in Ferrite Kits

Technical documents

Specifications

Kit Includes

Snap Ferrite

Number of Pieces

33

Product details

Snap Ferrites STAR-Series Design Kit

The Wurth Elektronik Design Kit 742711 contains a full range of the well known STAR Snap Ferrites with key technology. The STAR Snap ferrites are reusable making them perfect for test and measurement purposes and for cables with difficult access. The kit includes ferrites with NiZn as well as MnZn materials to cover a broader band of EMI issues and frequencies. This includes, for round cable, the STAR-TEC, STAR-FIX with flexible fixing and the new weight and size optimized STAR-BUENO family as well as STAR-GAP's for suppression in high frequencies. For large cables and cable harnesses the STAR-RING family is included in the assortment.

Features and Benefits:

• Suitable for applications with varying cable diameters
• Patented flexible cable fixing
• Prefixing cable system facilitates the cable assembling process
• Cable clamping protection
• One key in each packaging unit
• Classification of the plastic case: UL94-V0
• Operating temperature: –25 °C to +105 °C
• Patented technology
• Core material: MnZn or NiZn

The STAR-Series Snap Ferrites Design Kit is suitable for the following applications:

• STAR-FIX LFS: 300 kHz to 30 MHz
• STAR-GAP: 100 MHz to 2.5 GHz
• STAR-TEC / RING / FIX / BUENO: 1 MHz to 1 GHz

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 33 piece Ferrite Kit Includes Snap Ferrite

P.O.A.

Wurth Elektronik 33 piece Ferrite Kit Includes Snap Ferrite
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Kit Includes

Snap Ferrite

Number of Pieces

33

Product details

Snap Ferrites STAR-Series Design Kit

The Wurth Elektronik Design Kit 742711 contains a full range of the well known STAR Snap Ferrites with key technology. The STAR Snap ferrites are reusable making them perfect for test and measurement purposes and for cables with difficult access. The kit includes ferrites with NiZn as well as MnZn materials to cover a broader band of EMI issues and frequencies. This includes, for round cable, the STAR-TEC, STAR-FIX with flexible fixing and the new weight and size optimized STAR-BUENO family as well as STAR-GAP's for suppression in high frequencies. For large cables and cable harnesses the STAR-RING family is included in the assortment.

Features and Benefits:

• Suitable for applications with varying cable diameters
• Patented flexible cable fixing
• Prefixing cable system facilitates the cable assembling process
• Cable clamping protection
• One key in each packaging unit
• Classification of the plastic case: UL94-V0
• Operating temperature: –25 °C to +105 °C
• Patented technology
• Core material: MnZn or NiZn

The STAR-Series Snap Ferrites Design Kit is suitable for the following applications:

• STAR-FIX LFS: 300 kHz to 30 MHz
• STAR-GAP: 100 MHz to 2.5 GHz
• STAR-TEC / RING / FIX / BUENO: 1 MHz to 1 GHz