Wurth Elektronik Openable Ferrite Sleeve, 42.2 x 28.8 x 33.5mm, For EMI Suppression, Apertures: 1, Diameter 13mm

RS Stock No.: 367-5310Brand: Wurth ElektronikManufacturers Part No.: 74271222Distrelec Article No.: 15855355
brand-logo
View all in Ferrite Sleeves

Technical documents

Specifications

Type

STAR-TEC

Series

STAR-TEC

Application

EMI Suppression

Material

4 W 620

Key

No

Impedance at 25 MHz

180Ω

Openable

Yes

Outer Dimensions

42.2 x 28.8 x 33.5mm

Impedance at 100 MHz

310Ω

Aperture Diameter

13mm

Number of Apertures

1

Outer Depth

28.8mm

Outer Height

33.5mm

Outer Width

42.2mm

Distrelec Product Id

15855355

Country of Origin

Germany

Product details

Split Ferrite Sleeves in Plastic Shell with Snap-In Lock

STAR-TEC snap ferrites from Wurth Elektronik feature cable pinch protection, and are easy to open for measurement purposes. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.

Suitable applications for these ferrite sleeves include internal and external computer data and power cables. Easy to remove, and featuring straightforward installation, these ferrites are ideal for cables that are difficult to access.

Housing has no projecting parts
Key sold separately
UL94-V0 plastic case

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Openable Ferrite Sleeve, 42.2 x 28.8 x 33.5mm, For EMI Suppression, Apertures: 1, Diameter 13mm

P.O.A.

Wurth Elektronik Openable Ferrite Sleeve, 42.2 x 28.8 x 33.5mm, For EMI Suppression, Apertures: 1, Diameter 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Type

STAR-TEC

Series

STAR-TEC

Application

EMI Suppression

Material

4 W 620

Key

No

Impedance at 25 MHz

180Ω

Openable

Yes

Outer Dimensions

42.2 x 28.8 x 33.5mm

Impedance at 100 MHz

310Ω

Aperture Diameter

13mm

Number of Apertures

1

Outer Depth

28.8mm

Outer Height

33.5mm

Outer Width

42.2mm

Distrelec Product Id

15855355

Country of Origin

Germany

Product details

Split Ferrite Sleeves in Plastic Shell with Snap-In Lock

STAR-TEC snap ferrites from Wurth Elektronik feature cable pinch protection, and are easy to open for measurement purposes. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.

Suitable applications for these ferrite sleeves include internal and external computer data and power cables. Easy to remove, and featuring straightforward installation, these ferrites are ideal for cables that are difficult to access.

Housing has no projecting parts
Key sold separately
UL94-V0 plastic case

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.