Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik Openable Ferrite Sleeve with key, 35.1 x 21.7 x 19mm, For General Application, Safety Relevant

RS Stock No.: 814-9982Brand: Wurth ElektronikManufacturers Part No.: 74271633Distrelec Article No.: 30181788
brand-logo
View all in Ferrite Sleeves

Technical documents

Specifications

Series

STAR-GAP

Type

Snap Ferrite

Application

General Application, Safety Relevant Application

Material

4W620

Key

Yes

Impedance at 25 MHz

223Ω

Openable

Yes

Outer Dimensions

35.1 x 21.7 x 19mm

Impedance at 100 MHz

417Ω

Aperture Diameter

8mm

Number of Apertures

1

Outer Depth

21.7mm

Outer Height

19mm

Outer Width

35.1mm

Distrelec Product Id

30181788

Country of Origin

Germany

Product details

Split Ferrite in Plastic Case with 0.8 mm Air Gap and Snap-in Lock

STAR-GAP snap ferrite sleeves feature a pre-fixing and cable protection system allowing for quick and easy assembly. A low reduction of impedance is ensured by the low magnetic saturation of the material in high DC current applications.

These ferrite sleeves are ideal for RF applications and are suitable for high-speed data lines such as CAT5, LAN network and higher. They are also suitable for EMI problems between 100 MHz up to 2.5 GHz and can reduce USB 2.0 disturbance.

Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.

2 windings provide the best impedance/performance
STAR GAP snap ferrites feature a patented ’defined air gap’
Up to 100 MHz data signals are not affected
These snap ferrites minimise SMPS and fast circuit interference
UL94-V0 plastic casing

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Openable Ferrite Sleeve with key, 35.1 x 21.7 x 19mm, For General Application, Safety Relevant

P.O.A.

Wurth Elektronik Openable Ferrite Sleeve with key, 35.1 x 21.7 x 19mm, For General Application, Safety Relevant
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

STAR-GAP

Type

Snap Ferrite

Application

General Application, Safety Relevant Application

Material

4W620

Key

Yes

Impedance at 25 MHz

223Ω

Openable

Yes

Outer Dimensions

35.1 x 21.7 x 19mm

Impedance at 100 MHz

417Ω

Aperture Diameter

8mm

Number of Apertures

1

Outer Depth

21.7mm

Outer Height

19mm

Outer Width

35.1mm

Distrelec Product Id

30181788

Country of Origin

Germany

Product details

Split Ferrite in Plastic Case with 0.8 mm Air Gap and Snap-in Lock

STAR-GAP snap ferrite sleeves feature a pre-fixing and cable protection system allowing for quick and easy assembly. A low reduction of impedance is ensured by the low magnetic saturation of the material in high DC current applications.

These ferrite sleeves are ideal for RF applications and are suitable for high-speed data lines such as CAT5, LAN network and higher. They are also suitable for EMI problems between 100 MHz up to 2.5 GHz and can reduce USB 2.0 disturbance.

Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.

2 windings provide the best impedance/performance
STAR GAP snap ferrites feature a patented ’defined air gap’
Up to 100 MHz data signals are not affected
These snap ferrites minimise SMPS and fast circuit interference
UL94-V0 plastic casing

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.