Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 26 max. wires, Inner dims. 34 x 28.5mm

RS Stock No.: 163-3208Brand: Wurth ElektronikManufacturers Part No.: 7427246
brand-logo
View all in Flat Cable Ferrites

Technical documents

Specifications

Maximum Number of Wires

26

Type

Flat Cable Core

Application

RFI Suppression

Material

4W620

Outer Dimensions

33.1 x 53.3 x 16mm

Inner Dimensions

34 x 28.5mm

Openable

Yes

Inner Height

28.5mm

Inner Width

34mm

Outer Depth

33.1mm

Outer Height

16mm

Outer Width

53.3mm

Country of Origin

Germany

Product details

Split Sleeve for Ribbon Cable Ferrites

STAR-FLAT snap ferrite sleeves from Wurth Elektronik prevent cable crimping while integral cable fixing ensures that ribbon cables do not slide. STAR-FLAT snap ferrites guarantee electromagnetic compatibility as they can only be opened with the STAR-TEC key. Note, the safety key (74271) is sold separately. Refer to 8150021 to order the key.

Features

The use of key technology prevents the ferrites being opened by any unauthorised persons.
Patented technology
Operating temperature range of -25°C to +105°C
UL94-V0 plastic casing protects the ferrite from breakage

Product Application Information

Suitable applications include ribbon cables, internal and external computer data cables, medical technology and power cables.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 26 max. wires, Inner dims. 34 x 28.5mm

P.O.A.

Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 26 max. wires, Inner dims. 34 x 28.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Number of Wires

26

Type

Flat Cable Core

Application

RFI Suppression

Material

4W620

Outer Dimensions

33.1 x 53.3 x 16mm

Inner Dimensions

34 x 28.5mm

Openable

Yes

Inner Height

28.5mm

Inner Width

34mm

Outer Depth

33.1mm

Outer Height

16mm

Outer Width

53.3mm

Country of Origin

Germany

Product details

Split Sleeve for Ribbon Cable Ferrites

STAR-FLAT snap ferrite sleeves from Wurth Elektronik prevent cable crimping while integral cable fixing ensures that ribbon cables do not slide. STAR-FLAT snap ferrites guarantee electromagnetic compatibility as they can only be opened with the STAR-TEC key. Note, the safety key (74271) is sold separately. Refer to 8150021 to order the key.

Features

The use of key technology prevents the ferrites being opened by any unauthorised persons.
Patented technology
Operating temperature range of -25°C to +105°C
UL94-V0 plastic casing protects the ferrite from breakage

Product Application Information

Suitable applications include ribbon cables, internal and external computer data cables, medical technology and power cables.