Wurth Elektronik Openable Ferrite Sleeve, 28 x 31 x 35.1mm, For EMI Suppression, Apertures: 1, Diameter 12.5mm

RS Stock No.: 163-3526Brand: Wurth ElektronikManufacturers Part No.: 74272722
brand-logo
View all in Ferrite Sleeves

Technical documents

Specifications

Type

Snap Ferrite

Series

STAR-FIX

Application

EMI Suppression

Material

8W5000

Key

No

Impedance at 25 MHz

55Ω

Openable

Yes

Outer Dimensions

28 x 31 x 35.1mm

Impedance at 100 MHz

110Ω

Aperture Diameter

12.5mm

Number of Apertures

1

Outer Depth

35.1mm

Outer Height

28mm

Outer Width

31mm

Country of Origin

Germany

Product details

STAR-FIX LFS Split Ferrite Cores with Safety Lock

Wurth Elektronik STAR-FIX Snap Ferrites feature patented flexible cable fixing and the prefixing cable clamping system allows for easy assembly. The use of key technology ensures that STAR-FIX ferrite sleeves are reusable, making them ideal for cables with difficult access and test and measurement purposes.

Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.

These snap ferrite sleeves are suitable for suppression in the low frequency range between 300 kHz to 30 MHz. A typical application would be within the lighting industry, for suppression of electronic ballasts(neon tubes).

MnZn core material
UL94-V0 plastic casing
Patented technology

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Openable Ferrite Sleeve, 28 x 31 x 35.1mm, For EMI Suppression, Apertures: 1, Diameter 12.5mm

P.O.A.

Wurth Elektronik Openable Ferrite Sleeve, 28 x 31 x 35.1mm, For EMI Suppression, Apertures: 1, Diameter 12.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Snap Ferrite

Series

STAR-FIX

Application

EMI Suppression

Material

8W5000

Key

No

Impedance at 25 MHz

55Ω

Openable

Yes

Outer Dimensions

28 x 31 x 35.1mm

Impedance at 100 MHz

110Ω

Aperture Diameter

12.5mm

Number of Apertures

1

Outer Depth

35.1mm

Outer Height

28mm

Outer Width

31mm

Country of Origin

Germany

Product details

STAR-FIX LFS Split Ferrite Cores with Safety Lock

Wurth Elektronik STAR-FIX Snap Ferrites feature patented flexible cable fixing and the prefixing cable clamping system allows for easy assembly. The use of key technology ensures that STAR-FIX ferrite sleeves are reusable, making them ideal for cables with difficult access and test and measurement purposes.

Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.

These snap ferrite sleeves are suitable for suppression in the low frequency range between 300 kHz to 30 MHz. A typical application would be within the lighting industry, for suppression of electronic ballasts(neon tubes).

MnZn core material
UL94-V0 plastic casing
Patented technology

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.