Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 27 x 0.7mm

RS Stock No.: 332-274Brand: Wurth ElektronikManufacturers Part No.: 74278031
brand-logo
View all in Flat Cable Ferrites

Technical documents

Specifications

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

31 x 3 x 12mm

Inner Dimensions

27 x 0.7mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 50) (ex VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 27 x 0.7mm

P.O.A.

Each (In a Tray of 50) (ex VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 27 x 0.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

31 x 3 x 12mm

Inner Dimensions

27 x 0.7mm

Country of Origin

Taiwan, Province Of China