Wurth Elektronik Ferrite Ferrite Sleeve, 20 max. wires, Fixed, Inner dims. 28 x 0.8mm

Technical documents
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
20
Type
Fixed
Application
Digital Device, Flat Cable
Material
Ferrite
Outer Dimensions
32 x 8 x 5mm
Inner Dimensions
28 x 0.8mm
Openable
No
Inner Height
0.8mm
Inner Width
28mm
Outer Depth
8mm
Outer Height
5mm
Outer Width
32mm
Country of Origin
Taiwan, Province Of China
Product details
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
20
Type
Fixed
Application
Digital Device, Flat Cable
Material
Ferrite
Outer Dimensions
32 x 8 x 5mm
Inner Dimensions
28 x 0.8mm
Openable
No
Inner Height
0.8mm
Inner Width
28mm
Outer Depth
8mm
Outer Height
5mm
Outer Width
32mm
Country of Origin
Taiwan, Province Of China
Product details
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.