Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 20 x 0.5mm

RS Stock No.: 332-294Brand: Wurth ElektronikManufacturers Part No.: 7427805
brand-logo
View all in Flat Cable Ferrites

Technical documents

Specifications

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

24.5 x 5 x 20mm

Inner Dimensions

20 x 0.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (ex VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 20 x 0.5mm

P.O.A.

Each (In a Bag of 5) (ex VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 20 x 0.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

24.5 x 5 x 20mm

Inner Dimensions

20 x 0.5mm

Country of Origin

Taiwan, Province Of China