Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 24 x 0.8mm

RS Stock No.: 332-576Brand: Wurth ElektronikManufacturers Part No.: 7427810
brand-logo
View all in Flat Cable Ferrites

Technical documents

Specifications

Maximum Number of Wires

1

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

28.5 x 5.38 x 22mm

Inner Dimensions

24 x 0.8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 2) (ex VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 24 x 0.8mm

P.O.A.

Each (In a Bag of 2) (ex VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 24 x 0.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Number of Wires

1

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

28.5 x 5.38 x 22mm

Inner Dimensions

24 x 0.8mm

Country of Origin

Taiwan, Province Of China