Technical documents
Specifications
Brand
Wurth ElektronikMaximum dc Current
200mA
Package/Case
0805 (2012M)
Length
2mm
Depth
1.2mm
Height
0.9mm
Dimensions
2 x 1.2 x 0.9mm
Shielded
No
Tolerance
±25%
Maximum DC Resistance
450mΩ
Series
WE-CBF
Core Material
Ferrite
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
P.O.A.
Production pack (Reel)
50
P.O.A.
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
Wurth ElektronikMaximum dc Current
200mA
Package/Case
0805 (2012M)
Length
2mm
Depth
1.2mm
Height
0.9mm
Dimensions
2 x 1.2 x 0.9mm
Shielded
No
Tolerance
±25%
Maximum DC Resistance
450mΩ
Series
WE-CBF
Core Material
Ferrite
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China