Wurth Elektronik Ferrite Bead (EMI Suppression), 3.2 x 1.6 x 1.1mm (1206), 300Ω impedance at 100 MHz

RS Stock No.: 144-9848Brand: Wurth ElektronikManufacturers Part No.: 742792121
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Package Type

1206

Impedance at 100 MHz

300Ω

Current Rating

3A

Type

EMI Suppression

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Maximum DC Resistance

60mΩ

Height

1.1mm

Material

Ferrite

Series

WE-CBF

Application

Suppression Components

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Ferrite Bead (EMI Suppression), 3.2 x 1.6 x 1.1mm (1206), 300Ω impedance at 100 MHz

P.O.A.

Wurth Elektronik Ferrite Bead (EMI Suppression), 3.2 x 1.6 x 1.1mm (1206), 300Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

1206

Impedance at 100 MHz

300Ω

Current Rating

3A

Type

EMI Suppression

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Maximum DC Resistance

60mΩ

Height

1.1mm

Material

Ferrite

Series

WE-CBF

Application

Suppression Components

Country of Origin

Taiwan, Province Of China