Wurth Elektronik Ferrite Bead (EMI Suppression), 4.5 x 3.2 x 1.5mm (1812 (4532M)), 600Ω impedance at 100 MHz

RS Stock No.: 358-6579PBrand: Wurth ElektronikManufacturers Part No.: 742792514
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Package Type

1812 (4532M)

Impedance at 100 MHz

600Ω

Current Rating

3A

Type

EMI Suppression

Dimensions

4.5 x 3.2 x 1.5mm

Length

4.5mm

Depth

3.2mm

Height

1.5mm

Maximum DC Resistance

40mΩ

Material

Ferrite

Series

WE-CBF

Application

General Electronics

Product details

NiZn Absorber Ferrites

SMD Ferrite Beads, also called Multi-layer Chip Beads or Impeders
Can be used as an alternative to sleeve chokes, 6-hole beads or UHF interference suppression chokes
Thanks to the special multilayer design, very small d.c. loss resistances are achieved in decoupling applications, for example in power supplies
Thanks to the materials used, for EMC interference suppression in the frequency range above 100MHz, a high loss resistance is achieved for interference signals
Ferrite beads act as absorbers and do not require an earth connection for the filter function
Minimal suppression of wanted signals
Effective EMC protection attainable directly on the printed circuit board at interference sources or on potentially susceptible equipment
Magnetically screened design prevents perturbing radiation
High packing density
Excellent soldering properties
Ni-Sn electrodes
Suitable for re-flow, wave soldering and bonding
Wide choice of impedance profiles for optimum filter matching
High-current SMD ferrite filters for wideband decoupling of power supply cables (currents up to 6A)
Material Grade: 3W110

Applications

EMC interference suppression in oscillators, buses, measuring and data lines
Power supply decoupling
Filter circuits

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Ferrite Bead (EMI Suppression), 4.5 x 3.2 x 1.5mm (1812 (4532M)), 600Ω impedance at 100 MHz
Select packaging type

P.O.A.

Wurth Elektronik Ferrite Bead (EMI Suppression), 4.5 x 3.2 x 1.5mm (1812 (4532M)), 600Ω impedance at 100 MHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Package Type

1812 (4532M)

Impedance at 100 MHz

600Ω

Current Rating

3A

Type

EMI Suppression

Dimensions

4.5 x 3.2 x 1.5mm

Length

4.5mm

Depth

3.2mm

Height

1.5mm

Maximum DC Resistance

40mΩ

Material

Ferrite

Series

WE-CBF

Application

General Electronics

Product details

NiZn Absorber Ferrites

SMD Ferrite Beads, also called Multi-layer Chip Beads or Impeders
Can be used as an alternative to sleeve chokes, 6-hole beads or UHF interference suppression chokes
Thanks to the special multilayer design, very small d.c. loss resistances are achieved in decoupling applications, for example in power supplies
Thanks to the materials used, for EMC interference suppression in the frequency range above 100MHz, a high loss resistance is achieved for interference signals
Ferrite beads act as absorbers and do not require an earth connection for the filter function
Minimal suppression of wanted signals
Effective EMC protection attainable directly on the printed circuit board at interference sources or on potentially susceptible equipment
Magnetically screened design prevents perturbing radiation
High packing density
Excellent soldering properties
Ni-Sn electrodes
Suitable for re-flow, wave soldering and bonding
Wide choice of impedance profiles for optimum filter matching
High-current SMD ferrite filters for wideband decoupling of power supply cables (currents up to 6A)
Material Grade: 3W110

Applications

EMC interference suppression in oscillators, buses, measuring and data lines
Power supply decoupling
Filter circuits