Technical documents
Specifications
Brand
Wurth ElektronikMaximum dc Current
3A
Package/Case
1812 (4532M)
Length
4.5mm
Depth
3.2mm
Height
1.5mm
Dimensions
4.5 x 3.2 x 1.5mm
Shielded
No
Tolerance
±25%
Maximum DC Resistance
50mΩ
Series
WE-CBF
Core Material
Ferrite
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
Wurth, WE-CBF, 1812 (4532M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 3A IdcBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Wurth, WE-CBF, 1812 (4532M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, ±25% Multilayer 3A Idc
Select packaging type
Standard
10
P.O.A.
Wurth, WE-CBF, 1812 (4532M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, ±25% Multilayer 3A Idc
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
You may be interested in
Wurth, WE-CBF, 1812 (4532M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 3A IdcBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 50) (ex VAT)
Technical documents
Specifications
Brand
Wurth ElektronikMaximum dc Current
3A
Package/Case
1812 (4532M)
Length
4.5mm
Depth
3.2mm
Height
1.5mm
Dimensions
4.5 x 3.2 x 1.5mm
Shielded
No
Tolerance
±25%
Maximum DC Resistance
50mΩ
Series
WE-CBF
Core Material
Ferrite
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
Wurth, WE-CBF, 1812 (4532M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 3A IdcBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 50) (ex VAT)