Wurth Elektronik Signal Filter (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603), 1000Ω impedance at 100 MHz

RS Stock No.: 788-0014PBrand: Wurth ElektronikManufacturers Part No.: 742792662
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Package Type

0603

Impedance at 100 MHz

1000Ω

Current Rating

600mA

Type

EMI Suppression

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

300mΩ

Material

Ferrite

Series

WE-CBF

Application

Suppression Components

Country of Origin

Taiwan, Province Of China

Product details

High-Speed Multilayer Ferrite SMD - WE-CBF Series

Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering

Applications:

High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Wurth Elektronik Signal Filter (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603), 1000Ω impedance at 100 MHz
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Wurth Elektronik Signal Filter (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603), 1000Ω impedance at 100 MHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

0603

Impedance at 100 MHz

1000Ω

Current Rating

600mA

Type

EMI Suppression

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

300mΩ

Material

Ferrite

Series

WE-CBF

Application

Suppression Components

Country of Origin

Taiwan, Province Of China

Product details

High-Speed Multilayer Ferrite SMD - WE-CBF Series

Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering

Applications:

High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.