Wurth Elektronik SMD Power Chokes Series WE-LQS Type 5040/6028/6045/8040 Inductor Kit, 35 pieces

RS Stock No.: 862-4998Brand: Wurth ElektronikManufacturers Part No.: 7440405
brand-logo
View all in Inductor Kits

Technical documents

Specifications

Kit Includes

SMD Power Chokes Series WE-LQS Type 5040/6028/6045/8040

Number of Pieces

35

Maximum Inductance

100µH

Minimum Inductance

1µH

Country of Origin

China

Product details

WE-LQ SMD Inductor Kit

Miniature chip inductor wound on a special ferrite core

Small inductances for compact circuits
High Q at high frequencies
Low DC-resistance
Operating temperature: –40 ºC to +125 ºC
Recommended solder profile: Reflow
Applications in Low power DC/DC-converters; EMI-Filtering; RF-circuits

Please see data sheet for kit contents

Surface Mount Inductors and Chokes

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik SMD Power Chokes Series WE-LQS Type 5040/6028/6045/8040 Inductor Kit, 35 pieces

P.O.A.

Wurth Elektronik SMD Power Chokes Series WE-LQS Type 5040/6028/6045/8040 Inductor Kit, 35 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Kit Includes

SMD Power Chokes Series WE-LQS Type 5040/6028/6045/8040

Number of Pieces

35

Maximum Inductance

100µH

Minimum Inductance

1µH

Country of Origin

China

Product details

WE-LQ SMD Inductor Kit

Miniature chip inductor wound on a special ferrite core

Small inductances for compact circuits
High Q at high frequencies
Low DC-resistance
Operating temperature: –40 ºC to +125 ºC
Recommended solder profile: Reflow
Applications in Low power DC/DC-converters; EMI-Filtering; RF-circuits

Please see data sheet for kit contents

Surface Mount Inductors and Chokes