Wurth, WE-LQS, 5040 Shielded Wire-wound SMD Inductor 15 μH ±20% Semi-Shielded 2A Idc

Technical documents
Specifications
Brand
Wurth ElektronikInductance
15 μH
Maximum dc Current
2A
Package/Case
5040
Length
5mm
Depth
5mm
Height
4mm
Dimensions
5 x 5 x 4mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
86mΩ
Series
WE-LQS
Maximum Self Resonant Frequency
13MHz
Inductor Construction
Semi-Shielded
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
15 μH
Maximum dc Current
2A
Package/Case
5040
Length
5mm
Depth
5mm
Height
4mm
Dimensions
5 x 5 x 4mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
86mΩ
Series
WE-LQS
Maximum Self Resonant Frequency
13MHz
Inductor Construction
Semi-Shielded
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC