Wurth, WE-TPC, 1038 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±30% Wire-Wound 3.2A Idc

Technical documents
Specifications
Brand
Wurth ElektronikInductance
15 μH
Maximum dc Current
3.2A
Package/Case
1038
Length
10mm
Depth
10mm
Height
3.8mm
Dimensions
10 x 10 x 3.8mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
50mΩ
Series
WE-TPC
Core Material
Ferrite
Maximum Self Resonant Frequency
16MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Product details
WE-TPC Series 10mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Wurth Non Standard SMT Inductors (Chokes)
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
15 μH
Maximum dc Current
3.2A
Package/Case
1038
Length
10mm
Depth
10mm
Height
3.8mm
Dimensions
10 x 10 x 3.8mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
50mΩ
Series
WE-TPC
Core Material
Ferrite
Maximum Self Resonant Frequency
16MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Product details
WE-TPC Series 10mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric