Wurth Elektronik 500 μH Wire-Wound Surface Mount Inductor

RS Stock No.: 367-5017Brand: Wurth ElektronikManufacturers Part No.: 744223
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

500 μH

Series

WE-SL2

Dimensions

9.2 x 6 x 5mm

Length

9.2mm

Height

5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Depth

6mm

You may be interested in
RS PRO 47 μH 500 mA Common Mode Choke 130mΩ
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 500 μH Wire-Wound Surface Mount Inductor
Select packaging type

P.O.A.

Wurth Elektronik 500 μH Wire-Wound Surface Mount Inductor
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.
You may be interested in
RS PRO 47 μH 500 mA Common Mode Choke 130mΩ
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Inductance

500 μH

Series

WE-SL2

Dimensions

9.2 x 6 x 5mm

Length

9.2mm

Height

5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Depth

6mm

You may be interested in
RS PRO 47 μH 500 mA Common Mode Choke 130mΩ
P.O.A.Each (In a Pack of 5) (ex VAT)