Wurth, WE-SL2 Wire-wound SMD Inductor with a Ferrite Core, 250 μH ±50% Dual 1.2A Idc

RS Stock No.: 367-5023Brand: Wurth ElektronikManufacturers Part No.: 744224
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

250 μH

Maximum dc Current

1.2A

Length

9.2mm

Depth

6mm

Height

5mm

Dimensions

9.2 x 6 x 5mm

Tolerance

±50%

Maximum DC Resistance

130mΩ

Series

WE-SL2

Core Material

Ferrite

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Dual

You may be interested in
Wurth, WE-SL2 Common mode filter 2 x 250 μH
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wurth, WE-SL2 Wire-wound SMD Inductor with a Ferrite Core, 250 μH ±50% Dual 1.2A Idc
Select packaging type

P.O.A.

Wurth, WE-SL2 Wire-wound SMD Inductor with a Ferrite Core, 250 μH ±50% Dual 1.2A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.
You may be interested in
Wurth, WE-SL2 Common mode filter 2 x 250 μH
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Inductance

250 μH

Maximum dc Current

1.2A

Length

9.2mm

Depth

6mm

Height

5mm

Dimensions

9.2 x 6 x 5mm

Tolerance

±50%

Maximum DC Resistance

130mΩ

Series

WE-SL2

Core Material

Ferrite

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Dual

You may be interested in
Wurth, WE-SL2 Common mode filter 2 x 250 μH
P.O.A.Each (In a Pack of 5) (ex VAT)