Technical documents
Specifications
Brand
Wurth ElektronikInductance
2 x 51 μH
Series
WE-SL2
Test Frequency
1 KHz
DC Resistance
2 x 0.16Ω
Maximum Current
1 A
Dimensions
9.2 x 6 x 5mm
Operating Temperature Range
-40°C → +125°C
Mounting Type
Surface Mount
Voltage Rating
80V
Termination Style
Surface Mount
Maximum Operating Temperature
+125°C
Length
9.2mm
Depth
6mm
Minimum Operating Temperature
-40°C
Height
5mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
2 x 51 μH
Series
WE-SL2
Test Frequency
1 KHz
DC Resistance
2 x 0.16Ω
Maximum Current
1 A
Dimensions
9.2 x 6 x 5mm
Operating Temperature Range
-40°C → +125°C
Mounting Type
Surface Mount
Voltage Rating
80V
Termination Style
Surface Mount
Maximum Operating Temperature
+125°C
Length
9.2mm
Depth
6mm
Minimum Operating Temperature
-40°C
Height
5mm
Country of Origin
China