Wurth Elektronik, WE-CNSW 650mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD

RS Stock No.: 756-8392Brand: Wurth ElektronikManufacturers Part No.: 744230450
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

650mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

SMD

Series

WE-CNSW

Operating Frequency

10 → 1000MHz

Length

1.1mm

Depth

0.85mm

Height

1.6mm

Inductance

11 μH

Dimensions

1.6 x 0.85 x 1.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Product details

Wurth WE-CNSW SMD Series Common Mode Chokes

Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik, WE-CNSW 650mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD
Select packaging type

P.O.A.

Wurth Elektronik, WE-CNSW 650mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Current Rating

650mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

SMD

Series

WE-CNSW

Operating Frequency

10 → 1000MHz

Length

1.1mm

Depth

0.85mm

Height

1.6mm

Inductance

11 μH

Dimensions

1.6 x 0.85 x 1.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Product details

Wurth WE-CNSW SMD Series Common Mode Chokes

Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes