Wurth Elektronik, WE-CNSW 280mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD

RS Stock No.: 163-4069Brand: Wurth ElektronikManufacturers Part No.: 744233121
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

280mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

SMD

Series

WE-CNSW

Operating Frequency

10 → 1000MHz

Length

1.2mm

Depth

1.2mm

Height

2mm

Dimensions

2 x 1.2 x 1.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

Wurth WE-CNSW SMD Series Common Mode Chokes

Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik, WE-CNSW 280mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD

P.O.A.

Wurth Elektronik, WE-CNSW 280mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Current Rating

280mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

SMD

Series

WE-CNSW

Operating Frequency

10 → 1000MHz

Length

1.2mm

Depth

1.2mm

Height

2mm

Dimensions

2 x 1.2 x 1.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

Wurth WE-CNSW SMD Series Common Mode Chokes

Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes