Wurth Elektronik, WE-CNSW 280mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD

Technical documents
Specifications
Brand
Wurth ElektronikMaximum Current Rating
280mA
Maximum Voltage Rating
50 V dc
Mounting Type
Surface Mount
Termination Style
SMD
Series
WE-CNSW
Operating Frequency
10 → 1000MHz
Length
1.2mm
Depth
1.2mm
Height
2mm
Dimensions
2 x 1.2 x 1.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Product details
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies
Wurth SMD Common Mode Chokes
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikMaximum Current Rating
280mA
Maximum Voltage Rating
50 V dc
Mounting Type
Surface Mount
Termination Style
SMD
Series
WE-CNSW
Operating Frequency
10 → 1000MHz
Length
1.2mm
Depth
1.2mm
Height
2mm
Dimensions
2 x 1.2 x 1.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Product details
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies