Wurth, WE-SLM SMD Common Mode Line Filter with a Ferrite Core, 100 μH -30 → +50% Wire-Wound 300mA Idc

RS Stock No.: 669-4190Brand: Wurth ElektronikManufacturers Part No.: 744242101Distrelec Article No.: 30188182
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

100 μH

Maximum dc Current

300mA

Length

6mm

Depth

3.3mm

Height

3.3mm

Dimensions

6 x 3.3 x 3.3mm

Tolerance

-30 → +50%

Maximum DC Resistance

580mΩ

Series

WE-SLM

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Country of Origin

China

Product details

Wurth WE-SLM Series SMD Common Mode Chokes

High current capability up to 300 mA
Rated voltage: 80 VDC (42 VAC)
Operating temperature: –40°C to +125°C
Recommended for reflow soldering

Applications include, USB, CAN, FireWire, signal lines and sensor lines, power supply systems and data lines.

Wurth SMD Common Mode Chokes

Stock information temporarily unavailable.

P.O.A.

Wurth, WE-SLM SMD Common Mode Line Filter with a Ferrite Core, 100 μH -30 → +50% Wire-Wound 300mA Idc
Select packaging type

P.O.A.

Wurth, WE-SLM SMD Common Mode Line Filter with a Ferrite Core, 100 μH -30 → +50% Wire-Wound 300mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Inductance

100 μH

Maximum dc Current

300mA

Length

6mm

Depth

3.3mm

Height

3.3mm

Dimensions

6 x 3.3 x 3.3mm

Tolerance

-30 → +50%

Maximum DC Resistance

580mΩ

Series

WE-SLM

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Country of Origin

China

Product details

Wurth WE-SLM Series SMD Common Mode Chokes

High current capability up to 300 mA
Rated voltage: 80 VDC (42 VAC)
Operating temperature: –40°C to +125°C
Recommended for reflow soldering

Applications include, USB, CAN, FireWire, signal lines and sensor lines, power supply systems and data lines.

Wurth SMD Common Mode Chokes