Wurth Elektronik 2 x 470 μH 400 mA Common mode filter 2 x 0.35Ω 80V

Technical documents
Specifications
Brand
Wurth ElektronikInductance
2 x 470 μH
Series
WE-SL2
Test Frequency
1 KHz
DC Resistance
2 x 0.35Ω
Maximum Current
400 mA
Dimensions
6 x 3.3 x 3.3mm
Operating Temperature Range
-40°C → +125°C
Mounting Type
Surface Mount
Voltage Rating
80V
Termination Style
Surface Mount
Length
6mm
Height
3.3mm
Maximum Operating Temperature
+125°C
Depth
3.3mm
Minimum Operating Temperature
-40°C
Product details
Wurth WE-SLM Series SMD Common Mode Chokes
High current capability up to 300 mA
Rated voltage: 80 VDC (42 VAC)
Operating temperature: –40°C to +125°C
Recommended for reflow soldering
Applications include, USB, CAN, FireWire, signal lines and sensor lines, power supply systems and data lines.
Wurth SMD Common Mode Chokes
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
2 x 470 μH
Series
WE-SL2
Test Frequency
1 KHz
DC Resistance
2 x 0.35Ω
Maximum Current
400 mA
Dimensions
6 x 3.3 x 3.3mm
Operating Temperature Range
-40°C → +125°C
Mounting Type
Surface Mount
Voltage Rating
80V
Termination Style
Surface Mount
Length
6mm
Height
3.3mm
Maximum Operating Temperature
+125°C
Depth
3.3mm
Minimum Operating Temperature
-40°C
Product details
Wurth WE-SLM Series SMD Common Mode Chokes
High current capability up to 300 mA
Rated voltage: 80 VDC (42 VAC)
Operating temperature: –40°C to +125°C
Recommended for reflow soldering
Applications include, USB, CAN, FireWire, signal lines and sensor lines, power supply systems and data lines.