Technical documents
Specifications
Brand
Wurth ElektronikInductance
47 μH
Maximum dc Current
500mA
Length
9.2mm
Depth
6.6mm
Height
2.5mm
Dimensions
9.2 x 6.6 x 2.5mm
Tolerance
-30 → +50%
Maximum DC Resistance
250mΩ
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Dual
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
You may be interested in
Wurth, WE-SL3 SMD Common Mode Line Filter with a Ferrite Core, 51 μH -30 → +50% Dual 500mA IdcBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Wurth Wire-wound SMD Inductor with a Ferrite Core, 47 μH -30 → +50% Dual 500mA Idc
5
P.O.A.
Wurth Wire-wound SMD Inductor with a Ferrite Core, 47 μH -30 → +50% Dual 500mA Idc
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
You may be interested in
Wurth, WE-SL3 SMD Common Mode Line Filter with a Ferrite Core, 51 μH -30 → +50% Dual 500mA IdcBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Wurth ElektronikInductance
47 μH
Maximum dc Current
500mA
Length
9.2mm
Depth
6.6mm
Height
2.5mm
Dimensions
9.2 x 6.6 x 2.5mm
Tolerance
-30 → +50%
Maximum DC Resistance
250mΩ
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Dual
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
You may be interested in
Wurth, WE-SL3 SMD Common Mode Line Filter with a Ferrite Core, 51 μH -30 → +50% Dual 500mA IdcBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 5) (ex VAT)