Wurth, WE-SL5 SMD Common Mode Line Filter with a Ferrite Core, 3.9 mH ±40% Dual 520mA Idc

Technical documents
Specifications
Brand
Wurth ElektronikInductance
3.9 mH
Maximum dc Current
520mA
Length
10mm
Depth
8.7mm
Height
6.5mm
Dimensions
10 x 8.7 x 6.5mm
Tolerance
±40%
Maximum DC Resistance
540mΩ
Series
WE-SL5
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Dual
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
Common Mode SMD Line Inductors, Type WE-SL5
4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines
Wurth SMD Common Mode Chokes
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
Wurth ElektronikInductance
3.9 mH
Maximum dc Current
520mA
Length
10mm
Depth
8.7mm
Height
6.5mm
Dimensions
10 x 8.7 x 6.5mm
Tolerance
±40%
Maximum DC Resistance
540mΩ
Series
WE-SL5
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Dual
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
Common Mode SMD Line Inductors, Type WE-SL5
4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines