Wurth, WE-SL5, 744273 Wire-wound SMD Inductor with a Ferrite Core, 11 μH ±25% Sectional Winding 2.5A Idc

RS Stock No.: 163-4072Brand: Wurth ElektronikManufacturers Part No.: 744273102
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

11 μH

Maximum dc Current

2.5A

Package/Case

744273

Length

9.5mm

Depth

8.3mm

Height

5.3mm

Dimensions

9.5 x 8.3 x 5.3mm

Tolerance

±25%

Maximum DC Resistance

30mΩ

Series

WE-SL5

Core Material

Ferrite

Inductor Construction

Sectional Winding

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth WE-SL5 HC Series Wire Wound Common Mode Chokes

Small size Line Filter
Low profile, only 5.3mm
High impedance up to 2200 Ω
Current capability up to 5A
Operating Voltage 80Vdc (42Vac)
Operating Temperature -40 to +125ºC
Recommend Reflow soldering

Approvals

UL 94V-0

Wurth SMD Common Mode Chokes

Stock information temporarily unavailable.

P.O.A.

Wurth, WE-SL5, 744273 Wire-wound SMD Inductor with a Ferrite Core, 11 μH ±25% Sectional Winding 2.5A Idc

P.O.A.

Wurth, WE-SL5, 744273 Wire-wound SMD Inductor with a Ferrite Core, 11 μH ±25% Sectional Winding 2.5A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

11 μH

Maximum dc Current

2.5A

Package/Case

744273

Length

9.5mm

Depth

8.3mm

Height

5.3mm

Dimensions

9.5 x 8.3 x 5.3mm

Tolerance

±25%

Maximum DC Resistance

30mΩ

Series

WE-SL5

Core Material

Ferrite

Inductor Construction

Sectional Winding

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth WE-SL5 HC Series Wire Wound Common Mode Chokes

Small size Line Filter
Low profile, only 5.3mm
High impedance up to 2200 Ω
Current capability up to 5A
Operating Voltage 80Vdc (42Vac)
Operating Temperature -40 to +125ºC
Recommend Reflow soldering

Approvals

UL 94V-0

Wurth SMD Common Mode Chokes