Wurth, WE-SL5 HC, 744273 SMD Common Mode Line Filter with a Ferrite Core, 30 μH ±25% Sectional Winding 1.4A Idc

Technical documents
Specifications
Brand
Wurth ElektronikInductance
30 μH
Maximum dc Current
1.4A
Package/Case
744273
Length
9.5mm
Depth
8.3mm
Height
5.3mm
Dimensions
9.5 x 8.3 x 5.3mm
Tolerance
±25%
Maximum DC Resistance
60mΩ
Series
WE-SL5 HC
Core Material
Ferrite
Inductor Construction
Sectional Winding
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
15877979
Country of Origin
China
Product details
Wurth WE-SL5 HC Series Wire Wound Common Mode Chokes
Small size Line Filter
Low profile, only 5.3mm
High impedance up to 2200 Ω
Current capability up to 5A
Operating Voltage 80Vdc (42Vac)
Operating Temperature -40 to +125ºC
Recommend Reflow soldering
Approvals
UL 94V-0
Wurth SMD Common Mode Chokes
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
30 μH
Maximum dc Current
1.4A
Package/Case
744273
Length
9.5mm
Depth
8.3mm
Height
5.3mm
Dimensions
9.5 x 8.3 x 5.3mm
Tolerance
±25%
Maximum DC Resistance
60mΩ
Series
WE-SL5 HC
Core Material
Ferrite
Inductor Construction
Sectional Winding
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
15877979
Country of Origin
China
Product details
Wurth WE-SL5 HC Series Wire Wound Common Mode Chokes
Small size Line Filter
Low profile, only 5.3mm
High impedance up to 2200 Ω
Current capability up to 5A
Operating Voltage 80Vdc (42Vac)
Operating Temperature -40 to +125ºC
Recommend Reflow soldering
Approvals
UL 94V-0