Wurth, WE-LHMI, 7050 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 3.3 μH ±20%

Technical documents
Specifications
Brand
Wurth ElektronikInductance
3.3 μH
Maximum dc Current
6A
Package/Case
7050
Length
6.6mm
Depth
6.6mm
Height
4.8mm
Dimensions
6.6 x 6.6 x 4.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
20.9mΩ
Series
WE-LHMI
Core Material
Composite Iron Powder
Maximum Self Resonant Frequency
26MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Distrelec Product Id
30188489
Product details
WE-LHMI Series Magnetically Shielded Wirewound Chokes
WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices
Wurth Non Standard SMT Inductors (Chokes)
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
3.3 μH
Maximum dc Current
6A
Package/Case
7050
Length
6.6mm
Depth
6.6mm
Height
4.8mm
Dimensions
6.6 x 6.6 x 4.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
20.9mΩ
Series
WE-LHMI
Core Material
Composite Iron Powder
Maximum Self Resonant Frequency
26MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Distrelec Product Id
30188489
Product details
WE-LHMI Series Magnetically Shielded Wirewound Chokes
WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices