Wurth, WE-XHMI, 6060 Shielded Power Inductor with a Polystyrene Core, 1.5 μH 20% Shielded 13.2A Idc

RS Stock No.: 270-0867Brand: Wurth ElektronikManufacturers Part No.: 74439346015Distrelec Article No.: 30374210
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

1.5 μH

Maximum dc Current

13.2A

Package/Case

6060

Length

6.65mm

Depth

6.45mm

Automotive Standard

AEC-Q200

Shielded

Yes

Tolerance

20%

Series

WE-XHMI

Core Material

Polystyrene

Inductor Construction

Shielded

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wurth, WE-XHMI, 6060 Shielded Power Inductor with a Polystyrene Core, 1.5 μH 20% Shielded 13.2A Idc
Select packaging type

P.O.A.

Wurth, WE-XHMI, 6060 Shielded Power Inductor with a Polystyrene Core, 1.5 μH 20% Shielded 13.2A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

1.5 μH

Maximum dc Current

13.2A

Package/Case

6060

Length

6.65mm

Depth

6.45mm

Automotive Standard

AEC-Q200

Shielded

Yes

Tolerance

20%

Series

WE-XHMI

Core Material

Polystyrene

Inductor Construction

Shielded

Country of Origin

China