Wurth, WE-PD3 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 680mA Idc Q:35

RS Stock No.: 367-5247PBrand: Wurth ElektronikManufacturers Part No.: 7445420
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

100 μH

Maximum dc Current

680mA

Length

12.7mm

Depth

10mm

Height

4.9mm

Dimensions

12.7 x 10 x 4.9mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

420mΩ

Series

WE-PD3

Core Material

Ferrite

Maximum Self Resonant Frequency

7.5MHz

Minimum Quality Factor

35

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Country of Origin

China

Product details

WE-PD3 Series Magnetically Shielded Wire Wound Chokes

Suppression chokes for applications up to 1 MHz
Operating frequency up to 10 MHz
Low profile
Magnetically shielded
Operating temperature -25° → +85°C

Wurth Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Wurth, WE-PD3 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 680mA Idc Q:35
Select packaging type

P.O.A.

Wurth, WE-PD3 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 680mA Idc Q:35
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Inductance

100 μH

Maximum dc Current

680mA

Length

12.7mm

Depth

10mm

Height

4.9mm

Dimensions

12.7 x 10 x 4.9mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

420mΩ

Series

WE-PD3

Core Material

Ferrite

Maximum Self Resonant Frequency

7.5MHz

Minimum Quality Factor

35

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Country of Origin

China

Product details

WE-PD3 Series Magnetically Shielded Wire Wound Chokes

Suppression chokes for applications up to 1 MHz
Operating frequency up to 10 MHz
Low profile
Magnetically shielded
Operating temperature -25° → +85°C

Wurth Non Standard SMT Inductors (Chokes)