Wurth 35 μH ±20% Iron Powder Toroidal Inductor, 5.7A Idc, 25mΩ Rdc, WE-FI

Technical documents
Specifications
Brand
Wurth ElektronikInductance
35 μH
Maximum dc Current
5.7A
Mounting Type
Through Hole
Maximum DC Resistance
25mΩ
Tolerance
±20%
Diameter
18.5mm
Height
8.5mm
Dimensions
18.5 (Dia.) x 8.5mm
Core Material
Iron Powder
Lead Pitch
8mm
Series
WE-FI
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Terminal Type
Radial Leaded
Country of Origin
China
Product details
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
Wurth Leaded Inductors (Chokes)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
35 μH
Maximum dc Current
5.7A
Mounting Type
Through Hole
Maximum DC Resistance
25mΩ
Tolerance
±20%
Diameter
18.5mm
Height
8.5mm
Dimensions
18.5 (Dia.) x 8.5mm
Core Material
Iron Powder
Lead Pitch
8mm
Series
WE-FI
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Terminal Type
Radial Leaded
Country of Origin
China
Product details
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz