Wurth 220 μH ±20% Composite Iron Powder Leaded Inductor, 1.6A Idc, 220mΩ Rdc, WE-FI

RS Stock No.: 617-1316Brand: Wurth ElektronikManufacturers Part No.: 7447036Distrelec Article No.: 15811373
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

220 μH

Maximum dc Current

1.6A

Mounting Type

Lead Wire

Maximum DC Resistance

220mΩ

Tolerance

±20%

Diameter

14mm

Depth

7.5mm

Dimensions

14 (Dia.) x 7.5mm

Core Material

Composite Iron Powder

Lead Pitch

6mm

Series

WE-FI

Lead Diameter

0.4mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Product details

Wurth WE-FI/SI Series Toroidal Radial Chokes

Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.

Applications

Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%

Filter / smoothing chokes up to 10 MHz

Wurth Leaded Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Wurth 220 μH ±20% Composite Iron Powder Leaded Inductor, 1.6A Idc, 220mΩ Rdc, WE-FI

P.O.A.

Wurth 220 μH ±20% Composite Iron Powder Leaded Inductor, 1.6A Idc, 220mΩ Rdc, WE-FI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Inductance

220 μH

Maximum dc Current

1.6A

Mounting Type

Lead Wire

Maximum DC Resistance

220mΩ

Tolerance

±20%

Diameter

14mm

Depth

7.5mm

Dimensions

14 (Dia.) x 7.5mm

Core Material

Composite Iron Powder

Lead Pitch

6mm

Series

WE-FI

Lead Diameter

0.4mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Product details

Wurth WE-FI/SI Series Toroidal Radial Chokes

Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.

Applications

Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%

Filter / smoothing chokes up to 10 MHz

Wurth Leaded Inductors (Chokes)