Technical documents
Specifications
Brand
Wurth ElektronikInductance
300 μH
Maximum dc Current
2.5A
Mounting Type
Lead Wire
Maximum DC Resistance
150mΩ
Tolerance
±20%
Diameter
21mm
Depth
11mm
Dimensions
21 (Dia.) x 11mm
Core Material
Composite Iron Powder
Lead Pitch
9mm
Series
WE-FI
Terminal Type
Through Hole
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-25°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
Wurth ElektronikInductance
300 μH
Maximum dc Current
2.5A
Mounting Type
Lead Wire
Maximum DC Resistance
150mΩ
Tolerance
±20%
Diameter
21mm
Depth
11mm
Dimensions
21 (Dia.) x 11mm
Core Material
Composite Iron Powder
Lead Pitch
9mm
Series
WE-FI
Terminal Type
Through Hole
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-25°C
Country of Origin
China