Wurth 22 μH ±20% Ferrite Power Inductor, 7.7A Idc, 14.5mΩ Rdc, WE-FAMI

RS Stock No.: 899-7069PBrand: Wurth ElektronikManufacturers Part No.: 744750560220
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

22 μH

Maximum dc Current

7.7A

Mounting Type

Radial

Maximum DC Resistance

14.5mΩ

Tolerance

±20%

Diameter

14.8mm

Height

15.8mm

Dimensions

14.8 (Dia.) x 15.8mm

Core Material

Ferrite

Lead Pitch

12mm

Series

WE-FAMI

Lead Diameter

0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Country of Origin

China

Product details

Wurth WE-FAMI Series THT Power Inductors

Wurth Elektronic WE-FAMI power inductors deliver high performance due to their material composition. With a shielded design and a low stray field, these power inductors provide saturation current of up to 19.7 A with RDC values starting at 3.8Ω. Suitable applications include portable devices, power supplies and battery chargers, DC/DC converters and home entertainment systems.

Wurth Leaded Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Wurth 22 μH ±20% Ferrite Power Inductor, 7.7A Idc, 14.5mΩ Rdc, WE-FAMI
Select packaging type

P.O.A.

Wurth 22 μH ±20% Ferrite Power Inductor, 7.7A Idc, 14.5mΩ Rdc, WE-FAMI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

22 μH

Maximum dc Current

7.7A

Mounting Type

Radial

Maximum DC Resistance

14.5mΩ

Tolerance

±20%

Diameter

14.8mm

Height

15.8mm

Dimensions

14.8 (Dia.) x 15.8mm

Core Material

Ferrite

Lead Pitch

12mm

Series

WE-FAMI

Lead Diameter

0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Country of Origin

China

Product details

Wurth WE-FAMI Series THT Power Inductors

Wurth Elektronic WE-FAMI power inductors deliver high performance due to their material composition. With a shielded design and a low stray field, these power inductors provide saturation current of up to 19.7 A with RDC values starting at 3.8Ω. Suitable applications include portable devices, power supplies and battery chargers, DC/DC converters and home entertainment systems.

Wurth Leaded Inductors (Chokes)